
This 32-contact flange mount socket is designed for high-reliability applications. It features a maximum voltage rating of 250VAC and can operate within a temperature range of -55°C to 105°C. The socket is suitable for use in a variety of applications, including memory sockets and IC component sockets.
ITT TN0S24-0428S1B technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 250VAC |
| Max Current Rating | (30/13)/ContactA |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ITT TN0S24-0428S1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.