ITT TN6S16-0213S1L technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TN6S16-0213S1L to view detailed technical specifications.
No datasheet is available for this part.