ITT TN6S24-0048P2L technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 48 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nylon |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TN6S24-0048P2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.