
This cable mount circular connector features 32 SKT contacts and a PL gender. It has a maximum voltage rating of 250VAC and a maximum current rating of 30A. The connector is designed for operation between -55°C and 105°C. It has a product length of 32.4mm and a product diameter of 44mm.
ITT TN6S24-0428S2B technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 32.4 |
| Product Diameter (mm) | 44 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Max Voltage Rating | 250VAC |
| Max Current Rating | 30/16A |
| Cage Code | 1KK13 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TN6S24-0428S2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.