ITT TN7S24-0428S1L technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Jam Nut |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Orientation | Straight |
| Primary Type | CIRCULAR |
| Ratings | IP67 |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TN7S24-0428S1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.