ITT TNA10CC-SE01L technical specifications.
| Color | Silver |
| Diameter | 0.712inch |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 70mm |
| Material | Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Neptune Metal (TNM) |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TNA10CC-SE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.