ITT TNA12CC-HC00L technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Cable |
| Primary Type | CIRCULAR |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Trident Neptune Metal (TNM) |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT TNA12CC-HC00L to view detailed technical specifications.
No datasheet is available for this part.