ITT TNA14CCSE-01L technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Material | Metal |
| Outside Diameter | 0.952inch |
| Package Quantity | 1 |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| Series | Trident Neptune Metal (TNM) |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for ITT TNA14CCSE-01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.