ITT TNA16CC-SE01L technical specifications.
| Package/Case | Metal |
| Flammability Rating | UL94 V-0 |
| Material | Zinc |
| Primary Type | CIRCULAR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT TNA16CC-SE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.