ITT TP11SHV3QE technical specifications.
| Actuator Length | 3.94mm |
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 60000Cycles |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Switch Function | ON-(OFF) |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for ITT TP11SHV3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.