
The ITT TPA411GLFS switch operates over a temperature range of -40°C to 85°C and features a maximum voltage rating of 24V AC and 24V DC. With a current rating of 50mA, this switch has a mechanical life of 200,000 cycles and an operating force of 180gf. It is available in a surface-mount package with a gull wing termination and is packaged in tape and reel quantities of 1000.
ITT TPA411GLFS technical specifications.
| Actuator Length | 2.4mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TPA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA411GLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.