
The ITT TPA511GPLFS is a surface-mount SPST switch with a maximum current rating of 50mA and a maximum operating temperature of 85°C. It has a silver contact material and plating, and is RoHS compliant. The switch has a mechanical life of 200,000 cycles and is rated for 24V DC. It is available in a SMD/SMT package with a gull wing termination.
ITT TPA511GPLFS technical specifications.
| Actuator Length | 2.4mm |
| Package/Case | SMD/SMT |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 200000Cycles |
| Mount | Surface Mount |
| Operating Force | 4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | TPA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA511GPLFS to view detailed technical specifications.
No datasheet is available for this part.