The ITT TPA513GLFS is a single-pole single-throw switch with a gold contact material, rated for a maximum current of 10mA and a maximum voltage of 24V AC and DC. It has a mechanical life of 200,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is designed for surface mount applications and features a gull wing termination. It is available in tape and reel packaging.
ITT TPA513GLFS technical specifications.
| Contact Material | Gold |
| Max Current Rating | 10mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Operating Force | 4N |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for ITT TPA513GLFS to view detailed technical specifications.
No datasheet is available for this part.