ITT TPV7C10B61TPN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Ports | 1 |
| Product Length (mm) | 38.86 |
| Product Depth (mm) | 27.38 |
| Product Height (mm) | 27.38 |
| Product Diameter (mm) | 30.56 |
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Solder Pot |
| Gender | RCP |
| Max Voltage Rating | 200VDC|120VAC |
| Cage Code | 1KK13 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for ITT TPV7C10B61TPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.