ITT TR14ADCR technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 5000000000R |
| Series | Trident Ringlock |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for ITT TR14ADCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.