ITT TR22ASR1N technical specifications.
| Body Material | Nylon |
| Depth | 39.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 39.6mm |
| Insulation Material | Nylon |
| Length | 85.3mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 23mm |
| RoHS | Compliant |
Download the complete datasheet for ITT TR22ASR1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.