
SPDT slide switch with On-On function, featuring PC pins for termination and bracket/through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, it offers a 60,000 cycle electrical life. The switch has a right-angle orientation, a 3.05mm travel, and a standard actuator with a 3.1mm nylon/polyamide black actuator. Contact material is copper alloy with gold/nickel plating, operating within a -30°C to 85°C temperature range.
ITT TS01AKE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 13.13mm |
| Electrical Life | 60000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TS01AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.