SPDT slide switch with a straight, through-hole mount orientation. Features a black nylon/polyamide standard actuator with 3.1mm length and 3.05mm travel. Contacts are copper alloy with gold/nickel plating, rated for 20V AC/DC and offering 60,000 electrical cycles. Operates within a -30°C to 85°C temperature range, with PC pin termination. RoHS compliant.
ITT TS01CBF technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS01CBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.