
SPST slide switch, Off-On, latched, featuring a 1A current rating and 28Vdc voltage rating. This through-hole, straight-mount component utilizes silver contacts with silver plating and offers an electrical life of 30,000 cycles. The black nylon actuator has a length of 3.1mm, and the switch operates within a temperature range of -30°C to 85°C. It is RoHS compliant and non-illuminated.
ITT TS02CQE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS02CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.