
SPDT slide switch with On-Off-On function, featuring a black nylon actuator and silver contacts. Rated for 1A at 120V AC and 28V DC, with an electrical life of 30,000 cycles. This right-angle, through-hole mount component offers PC pin termination and operates within a temperature range of -30°C to 85°C.
ITT TS03AQE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.1mm |
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 1A |
| Depth | 13.13mm |
| Electrical Life | 30000Cycles |
| Length | 10.16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Off-On |
| Switch Travel | 3.05mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT TS03AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
