Rectangular socket connector with 2 positions and 1 row, featuring a 5.08mm pitch. This straight, through-hole mount component offers a 13A maximum current rating and a 250V AC maximum voltage rating. Contacts are female socket type with gold plating and a circular shape, ensuring durable mating with gold contact finish. Constructed with black nylon insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range.
ITT TST02RB02Z technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST02RB02Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.