ITT TST03RB01Z technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 16.21mm |
| Gender | Female |
| Length | 20.1mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST03RB01Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.