ITT TST04AS00 technical specifications.
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Primary Type | Rectangular |
| RoHS Compliant | No |
| Series | Trident Rectangular |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TST04AS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.