ITT TST06PF00 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Slimline |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT TST06PF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.