This 6-position Trident Rectangular female socket is designed for through hole mounting with a 0.2inch pitch. It features a black color and tin contact plating. The socket is compliant with RoHS regulations but does not meet Reach SVHC requirements. It is available in bulk packaging with a single unit per package.
ITT TST06RB02T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST06RB02T to view detailed technical specifications.
No datasheet is available for this part.