The ITT TST09RD01Y is a 9-contact RCP wire to board header with a terminal pitch of 5.08mm. It is rated for a maximum current of 10A and a maximum voltage of 240VAC. This header is designed for through hole mounting and has a straight body orientation. It operates within a temperature range of -55°C to 105°C.
ITT TST09RD01Y technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 240VAC |
| Height | 23.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT TST09RD01Y to view detailed technical specifications.
No datasheet is available for this part.