This 9-contact right angle wire to board header features a terminal pitch of 5.08mm and a maximum operating temperature range of -55°C to 105°C. It is designed for through hole mounting and has a maximum current rating of 10A and a maximum voltage rating of 240VAC. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
ITT TST09RE01T technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 240VAC |
| Height | 9.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT TST09RE01T to view detailed technical specifications.
No datasheet is available for this part.