24-position, 4-row straight receptacle power connector with a 0.2-inch pitch. Features tin-plated circular female socket contacts and a nylon insulation material in black. Rated for 13A maximum current and 250V AC maximum voltage, operating between -40°C and 105°C. Through-hole mount with solder termination, UL94 V-0 flammability rating, and RoHS compliance.
ITT TST24RB02T technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 21.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 45.6mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST24RB02T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.