ITT TST36AH00 technical specifications.
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trident Rectangular |
| RoHS | Compliant |
Download the complete datasheet for ITT TST36AH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.