ITT TST36RA00 technical specifications.
| Color | Black |
| Contact Type | Male or Female |
| Gender | Receptacle |
| Mount | Panel, Snap in |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT TST36RA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.