Rectangular power connector featuring a straight, through-hole mount design with 36 female socket contacts. This receptacle offers a 5.08 mm pitch and 4 rows, supporting a maximum current rating of 13A and a voltage rating of 250V AC. Constructed with black nylon insulation and tin-plated circular contacts, it operates within a temperature range of -40°C to 105°C and meets UL94 V-0 flammability standards.
ITT TST36RB06T technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 60.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Series | Trident Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT TST36RB06T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.