ITT TSWA3NCD23LFS technical specifications.
| Height | 7.25mm |
| Length | 32mm |
| Max Current Rating | 1mA |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 220gf |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TSW |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for ITT TSWA3NCD23LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.