ITT TSWB3NCB111LFS technical specifications.
| Max Current Rating | 1mA |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 60 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | TSW |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT TSWB3NCB111LFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.