ITT TSWB3NCLFS technical specifications.
| Height | 6mm |
| Length | 34.4mm |
| Max Operating Temperature | 40°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | TSW |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for ITT TSWB3NCLFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.