ITT U11P3YCWBE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Wire Wrap |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for ITT U11P3YCWBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.