ITT U215L1PY1ZQE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT U215L1PY1ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.