ITT U215P3Y1AQE technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Electrical Life | 40000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U215P3Y1AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.