
This 3PDT relay features silver contact material and plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 28V DC and 250V AC. The relay is packaged in bulk and features PC pins for termination. It is RoHS compliant and not radiation hardened.
ITT U31MD9AV2QE technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U31MD9AV2QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.