
This 3PDT relay features silver contact material with nickel and gold plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum voltage rating of 28V DC and 250V AC. The relay is packaged in bulk and is RoHS compliant. It is mounted using brackets and has PC pins for termination.
ITT U31SD9AV2GE technical specifications.
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for ITT U31SD9AV2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.