ITT UT85-M17(1) technical specifications.
| Conductor Material | Copper, Steel, Silver |
| Insulation Material | PTFE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for ITT UT85-M17(1) to view detailed technical specifications.
No datasheet is available for this part.