This SPDT switch from ITT features a contact material of copper and silver plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It can handle a maximum voltage rating of 250V and is available in a through hole package with PC pins. The switch is RoHS compliant and not radiation hardened.
ITT V70202MA08Q technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT V70202MA08Q to view detailed technical specifications.
No datasheet is available for this part.