This SPDT switch is designed for through hole mounting and features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 250V and is compliant with RoHS regulations. The contact material is copper with a silver plating.
ITT V70202MA08QE technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT V70202MA08QE to view detailed technical specifications.
No datasheet is available for this part.