ITT VG95234A-32A69PN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234A-32A69PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.