This 1-position female circular connector features a silver-plated contact and a crimp termination. It is rated for 135A and is suitable for use in environments with high temperatures, from -55°C to 125°C. The connector is also IP67, waterproof, and dust tight, making it suitable for harsh environments. It is available in bulk packaging and is part of the VG 95234, CA-B series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | VG 95234, CA-B |
| Termination | Crimp |
| RoHS | Not Compliant |