ITT VG95234B1-18-1SXF0 technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Reach SVHC Compliant | No |
| Series | VG95234 |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234B1-18-1SXF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.