ITT VG95234C2-16S-1PSN technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | VG 95234, CA-B |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for ITT VG95234C2-16S-1PSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.