ITT VG95234DA18-1 technical specifications.
| Material | Polychloroprene |
| Number of Contacts | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VG 95234 |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234DA18-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.