ITT VG95234KA10SL technical specifications.
| Package/Case | Metal |
| Color | Black |
| Material | Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | VG 95342, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234KA10SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.