ITT VG95234KT20 technical specifications.
| Body Material | Polychloroprene |
| Length | 57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.