ITT VG95234S0 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | VG 95234 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT VG95234S0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.